| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6681R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid | PT6622R vs PT6681R |
| PT6603R | Power Trends Inc | Check for Price | Switching Regulator, 7A, 725kHz Switching Freq-Max | PT6622R vs PT6603R |
| PT6673R | Texas Instruments | Check for Price | Switching Regulator, 1.25A, 300kHz Switching Freq-Max, Hybrid | PT6622R vs PT6673R |
| PT6685P | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, SMA14 | PT6622R vs PT6685P |
| PT6613R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid | PT6622R vs PT6613R |
| PT6642R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid, PSMA14 | PT6622R vs PT6642R |
| PT6602R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14 | PT6622R vs PT6602R |
| PT6652R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, PSMA14 | PT6622R vs PT6652R |
| PT6646R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid, PSMA14 | PT6622R vs PT6646R |
| PT6671R | Texas Instruments | Check for Price | Switching Regulator, 4A, 300kHz Switching Freq-Max, Hybrid | PT6622R vs PT6671R |
Part Details for PT6622R by Texas Instruments
Results Overview of PT6622R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6622R Information
PT6622R by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6622R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 6A, 600kHz Switching Freq-Max, Hybrid, PSMA14 | 5204 |
|
RFQ |
US Tariff Estimator: PT6622R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6622R Part Data Attributes
|
|
PT6622R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6622R
Texas Instruments
Switching Regulator, Voltage-mode, 6A, 600kHz Switching Freq-Max, Hybrid, PSMA14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Package-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSMA-T14 | |
| Length | 62.48 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 2.6 V | |
| Output Voltage-Min | 1.4 V | |
| Output Voltage-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Equivalence Code | SIP14,TB | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 30.98 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Width | 10.66 Mm |
Alternate Parts for PT6622R
This table gives cross-reference parts and alternative options found for PT6622R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6622R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.