| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6645P | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, SIP-14 | PT6644Q vs PT6645P |
| PT6645F | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 600kHz Switching Freq-Max, Hybrid, SMA14 | PT6644Q vs PT6645F |
| PT6645D | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, SIP-14 | PT6644Q vs PT6645D |
| PT6645P | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 600kHz Switching Freq-Max, Hybrid, SMA14 | PT6644Q vs PT6645P |
Part Details for PT6644Q by Texas Instruments
Results Overview of PT6644Q by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6644Q Information
PT6644Q by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6644Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 600kHz Switching Freq-Max, Hybrid, PSMA14 | 6115 |
|
RFQ |
US Tariff Estimator: PT6644Q by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6644Q Part Data Attributes
|
|
PT6644Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6644Q
Texas Instruments
Switching Regulator, Voltage-mode, 2.5A, 600kHz Switching Freq-Max, Hybrid, PSMA14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Sip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 21 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSMA-T14 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Output Voltage-Max | -10.2 V | |
| Output Voltage-Min | -6 V | |
| Output Voltage-Nom | -9 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for PT6644Q
This table gives cross-reference parts and alternative options found for PT6644Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6644Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.