| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT6624R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 6A, 750kHz Switching Freq-Max, Hybrid, PSMA14 | PT6672R vs PT6624R |
| PT6654R | Power Trends Inc | Check for Price | Switching Regulator, 5A, 600kHz Switching Freq-Max | PT6672R vs PT6654R |
| PT6654R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, PSMA14 | PT6672R vs PT6654R |
| PT6602R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14 | PT6672R vs PT6602R |
| PT6613R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid | PT6672R vs PT6613R |
| PT6625R | Power Trends Inc | Check for Price | Switching Regulator, 6.5A, 775kHz Switching Freq-Max, Hybrid | PT6672R vs PT6625R |
| PT6643R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 2A, 600kHz Switching Freq-Max, Hybrid, PSMA14 | PT6672R vs PT6643R |
| PT6682R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid | PT6672R vs PT6682R |
| PT6601R | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 9A, 725kHz Switching Freq-Max, Hybrid, PSMA14 | PT6672R vs PT6601R |
| PT6673R | Texas Instruments | Check for Price | Switching Regulator, 1.25A, 300kHz Switching Freq-Max, Hybrid | PT6672R vs PT6673R |
Part Details for PT6672R by Texas Instruments
Results Overview of PT6672R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6672R Information
PT6672R by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT6672R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 1.67A, 300kHz Switching Freq-Max, Hybrid | 3614 |
|
RFQ |
US Tariff Estimator: PT6672R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT6672R Part Data Attributes
|
|
PT6672R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6672R
Texas Instruments
Switching Regulator, 1.67A, 300kHz Switching Freq-Max, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Sip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-XSMA-T14 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 65 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.67 A | |
| Output Voltage-Max | 9.2 V | |
| Output Voltage-Min | 8.2 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 300 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for PT6672R
This table gives cross-reference parts and alternative options found for PT6672R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6672R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.