| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PT7714A | Texas Instruments | Check for Price | Switching Regulator, 20A, 400kHz Switching Freq-Max, Hybrid | PT7708A vs PT7714A |
| PT7712A | Texas Instruments | Check for Price | Switching Regulator, 20A, 400kHz Switching Freq-Max, Hybrid, MSMA27 | PT7708A vs PT7712A |
| PT7713N | Rochester Electronics LLC | Check for Price | 20A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA27 | PT7708A vs PT7713N |
| PT7713N | Texas Instruments | Check for Price | Switching Regulator, 20A, 400kHz Switching Freq-Max, Hybrid, MSMA27 | PT7708A vs PT7713N |
Part Details for PT7708A by Texas Instruments
Results Overview of PT7708A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT7708A Information
PT7708A by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: PT7708A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT7708A Part Data Attributes
|
|
PT7708A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7708A
Texas Instruments
Switching Regulator, Voltage-mode, 20A, 400kHz Switching Freq-Max, Hybrid, MSMA27
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Horizontal Mount Package-27 | |
| Pin Count | 27 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-MSMA-T27 | |
| Number of Functions | 1 | |
| Number of Terminals | 27 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Metal | |
| Package Code | SMA | |
| Package Equivalence Code | SIP27H,1.4 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for PT7708A
This table gives cross-reference parts and alternative options found for PT7708A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7708A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.