Part Details for PT7772N by Texas Instruments
Results Overview of PT7772N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT7772N Information
PT7772N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT7772N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 32A, 750kHz Switching Freq-Max, Hybrid | 4123 |
|
RFQ |
US Tariff Estimator: PT7772N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PT7772N Part Data Attributes
|
|
PT7772N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7772N
Texas Instruments
Switching Regulator, Voltage-mode, 32A, 750kHz Switching Freq-Max, Hybrid
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | Sip-27 | |
| Pin Count | 27 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-XSMA-T27 | |
| Number of Functions | 1 | |
| Number of Terminals | 27 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 32 A | |
| Output Voltage-Max | 2.05 V | |
| Output Voltage-Min | 1.3 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP27 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 750 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |