Part Details for PTF-106-01-L-D by Samtec Inc
Results Overview of PTF-106-01-L-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTF-106-01-L-D Information
PTF-106-01-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PTF-106-01-L-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PTF-106-01-L-D-ND
|
DigiKey | 2.00 MM PRESS-FIT SOCKET STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$2.2560 / $4.1100 | Buy Now |
|
DISTI #
PTF-106-01-L-D
|
Avnet Americas | - Bulk (Alt: PTF-106-01-L-D) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7264 / $4.0278 | Buy Now |
|
DISTI #
PTF-106-01-L-D
|
Avnet Americas | - Bulk (Alt: PTF-106-01-L-D) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7264 / $4.0278 | Buy Now |
|
DISTI #
200-PTF10601LD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Press-Fit Socket Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.1100 | Order Now |
|
|
Onlinecomponents.com | 2.00 mm Press-Fit Socket Strip COO: Malaysia RoHS: Compliant | 0 |
|
$1.3400 / $3.6200 | Buy Now |
|
DISTI #
5cd911d1cd7c1c4c3868e2b4
|
Samtec | 2.00 mm Press-Fit Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$0.9280 / $4.1060 | Buy Now |
|
DISTI #
000000000003232123
|
Sager | Headers & Wire Housings 2.00 mm Press-Fit Socket Strip Min Qty: 1 | 0 |
|
$1.7300 / $4.1100 | Buy Now |
|
DISTI #
PTF-106-01-L-D
|
Avnet Abacus | (Alt: PTF-106-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | 2.00 mm Press-Fit Socket Strip COO: Malaysia RoHS: Compliant | 0 |
|
$1.3400 / $3.6200 | Buy Now |
US Tariff Estimator: PTF-106-01-L-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTF-106-01-L-D
PTF-106-01-L-D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTF-106-01-L-D Part Data Attributes
|
|
PTF-106-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PTF-106-01-L-D
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.158 Inch | |
| Body Depth | 0.25 Inch | |
| Body Length | 0.486 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.112 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.0066 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.9 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.09 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 12 | |
| Withdrawl Force-Min | .834 N |
Alternate Parts for PTF-106-01-L-D
This table gives cross-reference parts and alternative options found for PTF-106-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-106-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFC-106-T2-F-D-K | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | PTF-106-01-L-D vs SFC-106-T2-F-D-K |
| PTF-106-03-L-D | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PTF-106-01-L-D vs PTF-106-03-L-D |
| SFC-106-T2-L-D-K | Samtec Inc | Check for Price | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | PTF-106-01-L-D vs SFC-106-T2-L-D-K |
PTF-106-01-L-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on PTF-106-01-L-D is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, PTF-106-01-L-D is designed to withstand high-vibration environments. Samtec's ruggedized design and screw-lock mechanism ensure reliable connections in demanding applications.
-
The operating temperature range for PTF-106-01-L-D is -55°C to +125°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, PTF-106-01-L-D is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The mating cycle life for PTF-106-01-L-D is 500 cycles minimum, ensuring reliable connections over an extended period.