Part Details for PTF-563K32AT-16B14 by Vishay Intertechnologies
Overview of PTF-563K32AT-16B14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF-563K32AT-16B14
PTF-563K32AT-16B14 CAD Models
PTF-563K32AT-16B14 Part Data Attributes:
|
PTF-563K32AT-16B14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF-563K32AT-16B14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3320ohm, 300V, 0.05% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PTF | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF-563K32AT-16B14
This table gives cross-reference parts and alternative options found for PTF-563K32AT-16B14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF-563K32AT-16B14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF563K3200BZBF | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-563K32AT-16B14 vs PTF563K3200BZBF |
PTF563K3200BZEA | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-563K32AT-16B14 vs PTF563K3200BZEA |
PTF563K3200BZEK | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-563K32AT-16B14 vs PTF563K3200BZEK |
PTF563K3200BZEB | Fixed Resistor, Metal Film, 0.125W, 3320ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF-563K32AT-16B14 vs PTF563K3200BZEB |