Part Details for PTF5610K000AYBF by Vishay Intertechnologies
Overview of PTF5610K000AYBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5610K000AYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8234
|
Newark | Resistor, metal Film,10Kohms,300Wv,.05+/-% Tol,-10,10Ppm-Tc |Vishay PTF5610K000AYBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF5610K000AYBF
|
Avnet Americas | Res Metal Film 10kOhm 0.05% ? 10ppm/?C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF5610K000AYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1936 | Buy Now |
DISTI #
71-PTF5610K000AYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 10Kohms .05% 10ppm RoHS: Not Compliant | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF5610K000AYBF
PTF5610K000AYBF CAD Models
PTF5610K000AYBF Part Data Attributes
|
PTF5610K000AYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5610K000AYBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF5610K000AYBF
This table gives cross-reference parts and alternative options found for PTF5610K000AYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5610K000AYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5610K000AYEB | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYBF vs PTF5610K000AYEB |
PTF5610K000BYEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5610K000AYBF vs PTF5610K000BYEK |
PTF5610K000BYR6 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYBF vs PTF5610K000BYR6 |
PTF5610K000BYEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5610K000AYBF vs PTF5610K000BYEA |
PTF5610K000AYEK | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYBF vs PTF5610K000AYEK |
PTF5610K000BYBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5610K000AYBF vs PTF5610K000BYBF |
PTF5610K000BYEA | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYBF vs PTF5610K000BYEA |
PTF5610K000AYBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5610K000AYBF vs PTF5610K000AYBF |
PTF5610K000AYEB | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5610K000AYBF vs PTF5610K000AYEB |
PTF5610K000BYR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5610K000AYBF vs PTF5610K000BYR6 |