-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9041
|
Newark | Metal Film Resistor, 120 Ohm, 125Mw, 0.1%, Resistance:120Ohm, Product Range:Ptf Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PTF56120R00BZEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $13.7600 | Buy Now |
DISTI #
PTF56120R00BZEK
|
Avnet Americas | Resistor, 120 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: PTF56120R00BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0510 / $11.5934 | Buy Now |
DISTI #
71-PTF56120R00BZEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 120ohms .1% 5ppm RoHS: Compliant | 0 |
|
$12.5400 / $15.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.0200 | Buy Now |
DISTI #
PTF56120R00BZEK
|
TTI | Metal Film Resistors - Through Hole 1/8watt 120ohms .1% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.5900 | Buy Now |
DISTI #
PTF56120R00BZEK
|
Avnet Americas | Resistor, 120 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: PTF56120R00BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0510 / $11.5934 | Buy Now |
DISTI #
PTF56120R00BZEK
|
Avnet Americas | Resistor, 120 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: PTF56120R00BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0510 / $11.5934 | Buy Now |
DISTI #
PTF56120R00BZEK
|
Avnet Abacus | Resistor, 120 Ohm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF56120R00BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1213612
|
element14 Asia-Pacific | METAL FILM RESISTOR, 120 OHM, 125mW, 0.1% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.9472 / $13.8996 | Buy Now |
DISTI #
1213612
|
Farnell | METAL FILM RESISTOR, 120 OHM, 125mW, 0.1% RoHS: Compliant Min Qty: 1 Lead time: 112 Weeks, 4 Days Container: Each | 0 |
|
$10.2223 / $16.6567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF56120R00BZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56120R00BZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for PTF56120R00BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56120R00BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56120R00BZBF | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00BZEK vs PTF56120R00BZBF |
PTF56120R00BZR6 | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00BZEK vs PTF56120R00BZR6 |
PTF56120R00AZEK | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00BZEK vs PTF56120R00AZEK |
PTF56120R00AZEB | Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56120R00BZEK vs PTF56120R00AZEB |