Part Details for PTF56125K00FZR6 by Vishay Intertechnologies
Overview of PTF56125K00FZR6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56125K00FZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF56125K00FZR6
|
Avnet Americas | Res Metal Film 125kOhm 1% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56125K00FZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0790 / $2.8641 | Buy Now |
DISTI #
PTF56125K00FZR6
|
Avnet Americas | Res Metal Film 125kOhm 1% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56125K00FZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0790 / $2.8641 | Buy Now |
DISTI #
PTF56125K00FZR6
|
Avnet Americas | Res Metal Film 125kOhm 1% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56125K00FZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.0790 / $2.8641 | Buy Now |
Part Details for PTF56125K00FZR6
PTF56125K00FZR6 CAD Models
PTF56125K00FZR6 Part Data Attributes
|
PTF56125K00FZR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56125K00FZR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 125000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 125000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |