-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1820
|
Newark | Metal Film Resistor, 500 Ohm, 125Mw, 0.1%, Resistance:500Ohm, Product Range:Ptf Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PTF56500R00BYEK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2071 |
|
$3.9200 / $6.5000 | Buy Now |
DISTI #
PTF56500R00BYEK
|
Avnet Americas | Res High Precision Metal Film 500 Ohm ±0.1% 1/8W ±10ppm/°C Conformal Bulk - Bulk (Alt: PTF56500R00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5110 / $11.5934 | Buy Now |
DISTI #
65K1820
|
Avnet Americas | Res High Precision Metal Film 500 Ohm ±0.1% 1/8W ±10ppm/°C Conformal Bulk - Bulk (Alt: 65K1820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 3 Days Container: Bulk | 2071 Partner Stock |
|
$10.1100 / $15.6100 | Buy Now |
DISTI #
71-PTF56500R00BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 500ohms .1% 10ppm RoHS: Compliant | 600 |
|
$2.5100 / $5.1800 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 1/8watt 500ohms .1% 10ppm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0200 / $2.1700 | Buy Now |
DISTI #
PTF56500R00BYEK
|
TTI | Metal Film Resistors - Through Hole 1/8watt 500ohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1000 In Stock |
|
$3.1000 / $4.7500 | Buy Now |
DISTI #
PTF56500R00BYEK
|
Avnet Abacus | Res High Precision Metal Film 500 Ohm �0.1% 1/8W �10ppm/�C Conformal Bulk (Alt: PTF56500R00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF56500R00BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56500R00BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRICISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for PTF56500R00BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56500R00BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56500R00BYRE | Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56500R00BYEK vs PTF56500R00BYRE |
PTF56500R00BYEB | Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PTF56500R00BYEK vs PTF56500R00BYEB |
PTF56500R00BYR6 | Fixed Resistor, Metal Film, 0.125W, 500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56500R00BYEK vs PTF56500R00BYR6 |