Part Details for PTF565K1100BZBF by Vishay Intertechnologies
Overview of PTF565K1100BZBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF565K1100BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C0524
|
Newark | Resistor, metal Film,5.11Kohms,300Wv,.1+/-% Tol,-5,5Ppm-Tc |Vishay PTF565K1100BZBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF565K1100BZBF
|
Avnet Americas | Res Metal Film 5.11kOhm 0.1% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF565K1100BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $11.5934 | Buy Now |
DISTI #
71-PTF565K1100BZBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 5.11Kohms .1% 5ppm RoHS: Not Compliant | 0 |
|
$8.8700 / $9.3000 | Order Now |
Part Details for PTF565K1100BZBF
PTF565K1100BZBF CAD Models
PTF565K1100BZBF Part Data Attributes:
|
PTF565K1100BZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF565K1100BZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF565K1100BZBF
This table gives cross-reference parts and alternative options found for PTF565K1100BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF565K1100BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF565K1100BZEB | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K1100BZBF vs PTF565K1100BZEB |
PTF565K1100BZEA | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K1100BZBF vs PTF565K1100BZEA |
PTF565K1100BZEK | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K1100BZBF vs PTF565K1100BZEK |
PTF565K1100BZRE | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K1100BZBF vs PTF565K1100BZRE |
PTF565K1100BZR6 | Fixed Resistor, Metal Film, 0.125W, 5110ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K1100BZBF vs PTF565K1100BZR6 |