-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1166
|
Newark | Metal Film Resistor, 250 Ohm 250Mw, 0.05%, Resistance:250Ohm, Product Range:Ptf Series, Power Rating:250Mw, Resistance Tolerance:± 0.05%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PTF65250R00AYEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3402 |
|
$4.2700 / $6.6100 | Buy Now |
DISTI #
79AH5884
|
Newark | Ptf-65 250 .05% T-13 Ek E3 |Vishay PTF65250R00AYEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$4.2700 / $4.4500 | Buy Now |
DISTI #
33AC0811
|
Newark | Res, 250R, 0.05%, 250Mw, Axial, Resistance:250Ohm, Product Range:Ptf Series, Power Rating:250Mw, Resistance Tolerance:± 0.05%, Resistor Case Style:Axial Leaded, Voltage Rating:500V, Resistor Element Material:Metal Film, Temperature Rohs Compliant: Yes |Vishay PTF65250R00AYEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.3800 | Buy Now |
DISTI #
PTF65250R00AYEK
|
Avnet Americas | Resistor, 250 Ohm, ± 0.05%, 250 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: PTF65250R00AYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 700 |
|
$8.0100 | Buy Now |
DISTI #
71M1166
|
Avnet Americas | Resistor, 250 Ohm, ± 0.05%, 250 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: 71M1166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 91 Weeks, 3 Days Container: Bulk | 3302 Partner Stock |
|
$4.4500 / $6.6100 | Buy Now |
DISTI #
71-PTF65250R00AYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 250ohms .05% 10ppm RoHS: Compliant | 28 |
|
$3.2200 / $6.3600 | Buy Now |
DISTI #
V99:2348_10533084
|
Arrow Electronics | Res Metal Film 250 Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 90 Weeks Date Code: 2307 | Americas - 50 |
|
$2.8470 / $3.2110 | Buy Now |
|
Future Electronics | Res Metal Film 250 Ohm 0.05% 0.25W(1/4W) 10ppm/C Epoxy AXL Bulk RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.7400 / $8.8200 | Buy Now |
DISTI #
66461590
|
Verical | Res Metal Film 250 Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 50 |
|
$2.8470 / $3.2110 | Buy Now |
DISTI #
PTF65250R00AYEK
|
TTI | Metal Film Resistors - Through Hole 1/4watt 250ohms .05% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 4800 In Stock |
|
$4.0300 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF65250R00AYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65250R00AYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 91 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRICISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for PTF65250R00AYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65250R00AYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65250R00BYEK | Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PTF65250R00AYEK vs PTF65250R00BYEK |
PTF65250R00AYEA | Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PTF65250R00AYEK vs PTF65250R00AYEA |
PTF65250R00AYEB | Fixed Resistor, Metal Film, 0.25W, 250ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PTF65250R00AYEK vs PTF65250R00AYEB |