Part Details for PTGL12AR1R2M2B51B0 by Murata Manufacturing Co Ltd
Results Overview of PTGL12AR1R2M2B51B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTGL12AR1R2M2B51B0 Information
PTGL12AR1R2M2B51B0 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTGL12AR1R2M2B51B0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PTGL12AR1R2M2B51B0
|
Avnet Americas | - Bulk (Alt: PTGL12AR1R2M2B51B0) COO: China RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: PTGL12AR1R2M2B51B0 by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTGL12AR1R2M2B51B0
PTGL12AR1R2M2B51B0 Part Data Attributes
|
|
PTGL12AR1R2M2B51B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL12AR1R2M2B51B0
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1.2ohm, THROUGH HOLE MOUNT
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Package Shape | Disk Package | |
| Resistance | 1.2 Ω | |
| Resistor Type | Ptc Thermistor | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermistor Application | Overload Protection | |
| Tolerance | 25% |