| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH04070WAST | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, Hybrid, PDMA5 | PTH04070WAS vs PTH04070WAST |
Part Details for PTH04070WAS by Texas Instruments
Results Overview of PTH04070WAS by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH04070WAS Information
PTH04070WAS by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTH04070WAST | Texas Instruments | 3-A, 3.3/5-V Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85 | |
| PTH04070WAS | Texas Instruments | 3-A, 3.3/5-V Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85 |
Price & Stock for PTH04070WAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-20398-ND
|
DigiKey | DC DC CONVERTER 0.9-3.6V Min Qty: 1 Container: Tray |
86 Tray |
|
$10.2174 / $11.8500 | Buy Now |
|
DISTI #
V99:2348_07314603
|
Arrow Electronics | Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin SMD Module Tray COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2214 | Americas - 1 |
|
$8.0050 | Buy Now |
|
DISTI #
595-PTH04070WAS
|
Mouser Electronics | DC/DC Converters - SMD 3-A 3.3/5-V Input Ad j Swtch Regulator A A 595-PTH04070WAST RoHS: Not Compliant | 68 |
|
$10.4300 / $11.3500 | Buy Now |
|
DISTI #
64559452
|
Verical | Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 1 |
|
$8.0050 | Buy Now |
|
|
Bristol Electronics | Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin SMD Module Tray | 118 |
|
RFQ | |
|
|
Bristol Electronics | Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin SMD Module Tray Min Qty: 1 | 5 |
|
$6.8172 / $10.4880 | Buy Now |
|
|
Quest Components | MANUFACTURER SUPPLIED STATUS INFORMATION | 32 |
|
$7.1776 / $10.7664 | Buy Now |
|
|
Quest Components | MANUFACTURER SUPPLIED STATUS INFORMATION | 11 |
|
$10.0000 / $15.0000 | Buy Now |
|
|
Quest Components | MANUFACTURER SUPPLIED STATUS INFORMATION | 4 |
|
$6.9000 / $13.8000 | Buy Now |
|
|
Quest Components | MANUFACTURER SUPPLIED STATUS INFORMATION | 3 |
|
$5.3832 / $10.7664 | Buy Now |
US Tariff Estimator: PTH04070WAS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PTH04070WAS Part Data Attributes
|
|
PTH04070WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04070WAS
Texas Instruments
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, Hybrid, PDMA5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DMA | |
| Package Description | Surface Mount Module-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Output Voltage Is 3.6 V And Input Voltage Is 3v | |
| Analog IC - Other Type | Switching Regulator | |
| Approvals | Ul, Csa | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 92% | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDMA-X5 | |
| JESD-609 Code | e0 | |
| Length | 12.57 Mm | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.15% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 3.6 V | |
| Output Voltage-Min | 0.9 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.00353 Vrms | |
| Seated Height-Max | 7.81 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 700 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Unspecified | |
| Terminal Pitch | 3.56 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 10.16 Mm |
Alternate Parts for PTH04070WAS
This table gives cross-reference parts and alternative options found for PTH04070WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04070WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PTH04070WAS Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PTH04070WAS is -40°C to 125°C.
-
To ensure reliability, it's essential to follow proper thermal design and layout guidelines, including providing adequate heat sinking and airflow, and avoiding thermal hotspots.
-
The recommended input voltage range for the PTH04070WAS is 3.5V to 5.5V, although the device can operate with input voltages as low as 2.7V.
-
To minimize EMI, it's recommended to follow proper PCB layout guidelines, including keeping the input and output traces separate, using a solid ground plane, and minimizing loop areas.
-
The maximum output current capability of the PTH04070WAS is 7A per channel, although the actual output current may be limited by the thermal design and layout.