Part Details for PTH08T261WAS by Texas Instruments
Results Overview of PTH08T261WAS by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH08T261WAS Information
PTH08T261WAS by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH08T261WAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21540-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Container: Tray |
36 Tray |
|
$15.4803 / $16.8400 | Buy Now |
|
DISTI #
595-PTH08T261WAS
|
Mouser Electronics | DC/DC Converters - SMD 3A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T261WAST RoHS: Not Compliant | 0 |
|
$14.5600 / $16.8700 | Order Now |
|
DISTI #
595-PTH08T261WAS
|
Mouser Electronics | DC/DC Converters - SMD 3A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T261WAST RoHS: Not Compliant | 0 |
|
$14.5600 / $16.8700 | Order Now |
|
DISTI #
86023717
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 92 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
86023358
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 72 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
90937139
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 27 |
|
$12.8000 / $16.0000 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 4 Element 5V 20-LCC Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 191 |
|
$10.2400 / $12.8000 | Buy Now |
|
DISTI #
86023717
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 92 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
86023358
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 72 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
90937139
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0701 | Americas - 27 |
|
$12.8000 / $16.0000 | Buy Now |
US Tariff Estimator: PTH08T261WAS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTH08T261WAS
PTH08T261WAS Part Data Attributes
|
|
PTH08T261WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T261WAS
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFM | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa | |
| Control Mode | Current-Mode | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XXMA-X10 | |
| JESD-609 Code | e0 | |
| Length | 18.92 Mm | |
| Line Regulation-Max | 0.09% | |
| Load Regulation-Max | 0.06% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.7 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 235 | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.01167 Vrms | |
| Seated Height-Max | 8 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Total Power Output-Max | 9.9 W | |
| Trim/Adjustable Output | Yes | |
| Width | 15.75 Mm |
Alternate Parts for PTH08T261WAS
This table gives cross-reference parts and alternative options found for PTH08T261WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T261WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH08T260WAS | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid | PTH08T261WAS vs PTH08T260WAS |