Part Details for PTH08T261WAZ by Texas Instruments
Results Overview of PTH08T261WAZ by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH08T261WAZ Information
PTH08T261WAZ by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTH08T261WAZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21590-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Container: Tray |
38 Tray |
|
$14.8329 / $17.1800 | Buy Now |
|
DISTI #
595-PTH08T261WAZ
|
Mouser Electronics | DC/DC Converters - SMD 3-A 4.5V-14V Input C er Cap Vers Non-Iso A 595-PTH08T261WAZT RoHS: Compliant | 62 |
|
$14.5600 / $16.8800 | Buy Now |
|
DISTI #
595-PTH08T261WAZ
|
Mouser Electronics | DC/DC Converters - SMD 3-A 4.5V-14V Input C er Cap Vers Non-Iso A 595-PTH08T261WAZT RoHS: Compliant | 62 |
|
$14.5600 / $16.8800 | Buy Now |
|
DISTI #
86281817
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 179 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
86283244
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 117 |
|
$12.8000 / $16.0000 | Buy Now |
|
DISTI #
86282338
|
Verical | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray RoHS: Exempt Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 72 |
|
$12.8000 / $16.0000 | Buy Now |
|
|
Bristol Electronics | Module DC-DC 1-OUT 0.69V to 5.5V 3A 10-Pin SMD Module Tray Min Qty: 1 | 69 |
|
$7.8373 / $10.7360 | Buy Now |
|
|
Quest Components | 55 |
|
$8.3875 / $13.4200 | Buy Now | |
|
|
Quest Components | 55 |
|
$12.8316 / $15.6060 | Buy Now | |
|
|
Quest Components | 10 |
|
$12.0000 / $13.5000 | Buy Now |
US Tariff Estimator: PTH08T261WAZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTH08T261WAZ
PTH08T261WAZ Part Data Attributes
|
|
PTH08T261WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T261WAZ
Texas Instruments
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa | |
| Control Mode | Current-Mode | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XXMA-X10 | |
| JESD-609 Code | e1 | |
| Length | 18.92 Mm | |
| Line Regulation-Max | 0.09% | |
| Load Regulation-Max | 0.06% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.7 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 260 | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.01167 Vrms | |
| Seated Height-Max | 8 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 9.9 W | |
| Trim/Adjustable Output | Yes | |
| Width | 15.75 Mm |
Alternate Parts for PTH08T261WAZ
This table gives cross-reference parts and alternative options found for PTH08T261WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T261WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH08T260WAS | Texas Instruments | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid | PTH08T261WAZ vs PTH08T260WAS |
PTH08T261WAZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PTH08T261WAZ is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper thermal management, it's crucial to provide adequate heat sinking, such as using a heat sink or a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the device and avoid blocking the thermal pads.
-
The recommended input voltage range for the PTH08T261WAZ is 7.5 V to 26 V. Operating the device outside this range may affect its performance, efficiency, and reliability.
-
Yes, the PTH08T261WAZ is designed to withstand high-vibration environments. However, it's essential to ensure the device is properly secured to the PCB and that the PCB is designed to withstand the vibrations. Additionally, consider using a vibration-dampening material or a shock-absorbing mounting system.
-
To troubleshoot issues with the PTH08T261WAZ, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to monitor the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting specific issues.