Part Details for PTH12020WAD by Texas Instruments
Overview of PTH12020WAD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12020WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12020WAD-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 18A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$26.6400 | Buy Now |
DISTI #
296-32718-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 18A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
56 In Stock |
|
$23.0600 | Buy Now |
DISTI #
595-PTH12020WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 18A 12V Input WideAdj Module RoHS: Compliant | 24 |
|
$24.8600 / $30.2800 | Buy Now |
|
Quest Components | 48 |
|
$22.9568 / $27.0080 | Buy Now | |
|
Quest Components | 2 |
|
$27.0080 | Buy Now | |
|
Rochester Electronics | PTH12020W 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 127 |
|
$22.8700 / $26.9000 | Buy Now |
|
Ameya Holding Limited | 1013 |
|
RFQ |
Part Details for PTH12020WAD
PTH12020WAD CAD Models
PTH12020WAD Part Data Attributes
|
PTH12020WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12020WAD
Texas Instruments
1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 11.32 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH12020WAD
This table gives cross-reference parts and alternative options found for PTH12020WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020WAH | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH12020WAD vs PTH12020WAH |
ATH18K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE | Vertiv Inc | PTH12020WAD vs ATH18K12-9SJ |
PTH12020WAH | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020WAD vs PTH12020WAH |
PTH12020WAD | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020WAD vs PTH12020WAD |
PMH8918LP | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH12020WAD vs PMH8918LP |
PTH12020WAH | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH12020WAD vs PTH12020WAH |