Part Details for PTH12020WAH by Artesyn Embedded Technologies
Overview of PTH12020WAH by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PTH12020WAH
PTH12020WAH CAD Models
PTH12020WAH Part Data Attributes:
|
PTH12020WAH
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12020WAH
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | Module-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12020WAH
This table gives cross-reference parts and alternative options found for PTH12020WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020WAH | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020WAH vs PTH12020WAH |
ATH18K12-9SJ | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12020WAH vs ATH18K12-9SJ |
ATH18K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE | Vertiv Inc | PTH12020WAH vs ATH18K12-9SJ |
PTH12020WAH | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH12020WAH vs PTH12020WAH |
PTH12020WAD | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020WAH vs PTH12020WAD |
PTH12020WAD | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH12020WAH vs PTH12020WAD |
PMH8918LP | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH12020WAH vs PMH8918LP |
PTH12020WAD | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12020WAH vs PTH12020WAD |