Datasheets
packagee
PTHVD8000DDFR by: Texas Instruments

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Part Details for PTHVD8000DDFR by Texas Instruments

Results Overview of PTHVD8000DDFR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Telecommunications Automotive

PTHVD8000DDFR Information

PTHVD8000DDFR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for PTHVD8000DDFR

Part # Distributor Description Stock Price Buy
Vyrian Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 9393
RFQ

US Tariff Estimator: PTHVD8000DDFR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PTHVD8000DDFR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PTHVD8000DDFR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

PTHVD8000DDFR Part Data Attributes

PTHVD8000DDFR Texas Instruments
Buy Now Datasheet
Compare Parts:
PTHVD8000DDFR Texas Instruments Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Part Life Cycle Code Obsolete
Package Description Sot-23, 8 Pin
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-06-06
Differential Output Yes
Driver Number of Bits 1
High Level Input Current-Max 0.000005 A
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Transceiver
Interface Standard Eia-485
JESD-30 Code R-PDSO-G8
Length 2.9 Mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics Differential
Output Low Current-Max 0.004 A
Output Polarity Complementary
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP8,.1
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Receiver Number of Bits 1
Seated Height-Max 1.1 Mm
Supply Current-Max 6 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 5 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Automotive
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Width 1.6 Mm

Alternate Parts for PTHVD8000DDFR

This table gives cross-reference parts and alternative options found for PTHVD8000DDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTHVD8000DDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
THVD8000DDFR Texas Instruments $2.5808 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 PTHVD8000DDFR vs THVD8000DDFR
Part Number Manufacturer Composite Price Description Compare
THVD8000DDFR Texas Instruments $2.5808 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 PTHVD8000DDFR vs THVD8000DDFR
LTC2879XMS8E#PBF Analog Devices Inc $46.9028 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 PTHVD8000DDFR vs LTC2879XMS8E#PBF
LTC2879XMS8E#TRPBF Analog Devices Inc Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 PTHVD8000DDFR vs LTC2879XMS8E#TRPBF
XR33055IDTR-F MaxLinear Inc Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 PTHVD8000DDFR vs XR33055IDTR-F
XR33055HD-F Exar Corporation Check for Price Line Transceiver PTHVD8000DDFR vs XR33055HD-F
TPT481-VS1R 3peak Incorporated Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 PTHVD8000DDFR vs TPT481-VS1R
XR33055ID-F Exar Corporation Check for Price Line Transceiver PTHVD8000DDFR vs XR33055ID-F
XR33055HD-F MaxLinear Inc Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 PTHVD8000DDFR vs XR33055HD-F
TP8485E-SR 3peak Incorporated Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 PTHVD8000DDFR vs TP8485E-SR
TPT485E-SO1R 3peak Incorporated Check for Price Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 PTHVD8000DDFR vs TPT485E-SO1R
equivalents icon

PTHVD8000DDFR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTHVD8000DDFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTHVD8000DDFR by Texas Instruments

Select Manufacturer
Which Manufacturer of PTHVD8000DDFR would you like to use for your alert(s)?
  • Please alert me when PTHVD8000DDFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTHVD8000DDFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTHVD8000DDFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTHVD8000DDFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTHVD8000DDFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTHVD8000DDFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: