Part Details for PTMAG5124A1CQDBZR by Texas Instruments
Overview of PTMAG5124A1CQDBZR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTMAG5124A1CQDBZR
PTMAG5124A1CQDBZR CAD Models
PTMAG5124A1CQDBZR Part Data Attributes:
|
PTMAG5124A1CQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMAG5124A1CQDBZR
Texas Instruments
Two-wire (current output), high-voltage (up to 38V), high-precision switch 3-SOT-23 -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-14 | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Hysteresis | 2 mT | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for PTMAG5124A1CQDBZR
This table gives cross-reference parts and alternative options found for PTMAG5124A1CQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMAG5124A1CQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMAG5124A1CQDBZR | Two-wire (current output), high-voltage (up to 38 V), high-precision switch for remote sensing 3-SOT-23 -40 to 125 | Texas Instruments | PTMAG5124A1CQDBZR vs TMAG5124A1CQDBZR |