Part Details for PTMP6331DECT by Texas Instruments
Results Overview of PTMP6331DECT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTMP6331DECT Information
PTMP6331DECT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PTMP6331DECT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Trip Point Switch/Digital Sensor, Rectangular, Surface Mount | 8279 |
|
RFQ |
PTMP6331DECT Part Data Attributes
|
|
PTMP6331DECT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMP6331DECT
Texas Instruments
Single Trip Point Switch/Digital Sensor, Rectangular, 2 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | X1son-2 | |
| Date Of Intro | 2019-10-17 | |
| Body Breadth | 0.6 Mm | |
| Body Height | 0.455 Mm | |
| Body Length or Diameter | 1 Mm | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Surface Mount | Yes | |
| Termination Type | Solder |