Part Details for PTMUX1309QDYYRQ1 by Texas Instruments
Overview of PTMUX1309QDYYRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTMUX1309QDYYRQ1
PTMUX1309QDYYRQ1 CAD Models
PTMUX1309QDYYRQ1 Part Data Attributes:
|
PTMUX1309QDYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTMUX1309QDYYRQ1
Texas Instruments
Automotive, 2-channel, 4:1 general-purpose analog multiplexer with 1.8-V logic control 16-SOT-23-THN -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-19 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Screening Level | AEC-Q100 | |
Temperature Grade | AUTOMOTIVE |
Alternate Parts for PTMUX1309QDYYRQ1
This table gives cross-reference parts and alternative options found for PTMUX1309QDYYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMUX1309QDYYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMUX1309QDYYRQ1 | Automotive 5-V, 4:1, two-channel multiplexer with injection control and 1.8-V logic 16-SOT-23-THIN -40 to 125 | Texas Instruments | PTMUX1309QDYYRQ1 vs TMUX1309QDYYRQ1 |