Part Details for PTN0402E4990BGWI by Vishay Intertechnologies
Overview of PTN0402E4990BGWI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0402E4990BGWI
PTN0402E4990BGWI CAD Models
PTN0402E4990BGWI Part Data Attributes
|
PTN0402E4990BGWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402E4990BGWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402E4990BGWI
This table gives cross-reference parts and alternative options found for PTN0402E4990BGWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E4990BGWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E4990BGW0 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs PTN0402E4990BGW0 |
PTN0402E4990BBTP | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs PTN0402E4990BBTP |
P-0402E4990BGTS | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs P-0402E4990BGTS |
PTN0402E4990BBT1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs PTN0402E4990BBT1 |
P-0402E4990BSWP | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs P-0402E4990BSWP |
P-0402E4990BBTS | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs P-0402E4990BBTS |
PTN0402E4990BBT0 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs PTN0402E4990BBT0 |
PTN0402E4990BSTS | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs PTN0402E4990BSTS |
PTN0402E4990BST1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs PTN0402E4990BST1 |
P-0402E4990BBT1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E4990BGWI vs P-0402E4990BBT1 |