Part Details for PTN0603E1241BBTI by Vishay Intertechnologies
Overview of PTN0603E1241BBTI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E1241BBTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E1241BBTI
|
Avnet Americas | Res Thin Film 0603 1.24kOhm 0.1% 3/20W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0603E1241BBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2565 / $5.2479 | Buy Now |
DISTI #
PTN0603E1241BBTI
|
Avnet Americas | Res Thin Film 0603 1.24kOhm 0.1% 3/20W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0603E1241BBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2565 / $5.2479 | Buy Now |
Part Details for PTN0603E1241BBTI
PTN0603E1241BBTI CAD Models
PTN0603E1241BBTI Part Data Attributes:
|
PTN0603E1241BBTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E1241BBTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E1241BBTI
This table gives cross-reference parts and alternative options found for PTN0603E1241BBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1241BBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1241BBT5 | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1241BBTI vs PTN0603E1241BBT5 |
PTN0603E1241BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1240 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E1241BBTI vs PTN0603E1241BSTF |
PTN0603E1241BSTP | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1241BBTI vs PTN0603E1241BSTP |
AF0603AE1241A-T5 | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E1241BBTI vs AF0603AE1241A-T5 |
PTN0603E1241BBT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 1240 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E1241BBTI vs PTN0603E1241BBT5 |
P-0603E1241BBTI | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1241BBTI vs P-0603E1241BBTI |
PTN0603E1241BGT1 | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1241BBTI vs PTN0603E1241BGT1 |
P-0603E1241BGWS | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1241BBTI vs P-0603E1241BGWS |
MF06R1241BTL | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E1241BBTI vs MF06R1241BTL |
MF06R1241ATL | Fixed Resistor, Thin Film, 0.15W, 1240ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E1241BBTI vs MF06R1241ATL |