Part Details for PTN0603E1302BBTS by Vishay Intertechnologies
Overview of PTN0603E1302BBTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0603E1302BBTS
PTN0603E1302BBTS CAD Models
PTN0603E1302BBTS Part Data Attributes:
|
PTN0603E1302BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E1302BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E1302BBTS
This table gives cross-reference parts and alternative options found for PTN0603E1302BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1302BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1302AGWS | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302AGWS |
PTN0603E1302BST0 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302BST0 |
PTN0603E1302BBTI | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302BBTI |
PTN0603E1302ABT5 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302ABT5 |
P-0603E1302BGT1 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1302BBTS vs P-0603E1302BGT1 |
PTN0603E1302BBT0 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302BBT0 |
PTN0603E1302BSTF | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302BSTF |
PTN0603E1302BST1 | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1302BBTS vs PTN0603E1302BST1 |
P-0603E1302ABWS | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1302BBTS vs P-0603E1302ABWS |
MF06R1302BTL | Fixed Resistor, Thin Film, 0.15W, 13000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E1302BBTS vs MF06R1302BTL |