Part Details for PTN0603E3652BSTF by Vishay Intertechnologies
Overview of PTN0603E3652BSTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E3652BSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E3652BSTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0603 36.5k Ohm 0.1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603E3652BSTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2679 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7150 | Buy Now |
DISTI #
PTN0603E3652BSTF
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0603 36.5k Ohm 0.1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603E3652BSTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2679 | Buy Now |
Part Details for PTN0603E3652BSTF
PTN0603E3652BSTF CAD Models
PTN0603E3652BSTF Part Data Attributes:
|
PTN0603E3652BSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E3652BSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E3652BSTF
This table gives cross-reference parts and alternative options found for PTN0603E3652BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E3652BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06R3652ATL | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E3652BSTF vs MF06R3652ATL |
P-0603E3652ASWP | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs P-0603E3652ASWP |
P-0603E3652AGBS | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs P-0603E3652AGBS |
PTN0603E3652BST5 | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs PTN0603E3652BST5 |
PTN0603E3652BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 36500 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E3652BSTF vs PTN0603E3652BSTF |
PTN0603E3652BST0 | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs PTN0603E3652BST0 |
PTN0603E3652BBT1 | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs PTN0603E3652BBT1 |
AF0603AE3652A-T5 | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E3652BSTF vs AF0603AE3652A-T5 |
P-0603E3652BGTI | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs P-0603E3652BGTI |
PTN0603E3652BBT5 | Fixed Resistor, Thin Film, 0.15W, 36500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3652BSTF vs PTN0603E3652BBT5 |