Part Details for PTN2512E6651BGTF by Vishay Thin Film
Overview of PTN2512E6651BGTF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN2512E6651BGTF
PTN2512E6651BGTF CAD Models
PTN2512E6651BGTF Part Data Attributes:
|
PTN2512E6651BGTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN2512E6651BGTF
Vishay Thin Film
RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 6650 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PTN2512E6651BGTF
This table gives cross-reference parts and alternative options found for PTN2512E6651BGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512E6651BGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2512E6651ASTS | Fixed Resistor, Thin Film, 2W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E6651BGTF vs PTN2512E6651ASTS |
PTN2512E6651BBWS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 6650 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Thin Film | PTN2512E6651BGTF vs PTN2512E6651BBWS |
PTN2512E6651ABW0 | Fixed Resistor, Thin Film, 2W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E6651BGTF vs PTN2512E6651ABW0 |
PTN2512E6651AST3 | Fixed Resistor, Thin Film, 2W, 6650ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | Vishay Intertechnologies | PTN2512E6651BGTF vs PTN2512E6651AST3 |
PTN2512E6651BGWS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 6650 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN2512E6651BGTF vs PTN2512E6651BGWS |