Part Details for PTPS259470LRPWR by Texas Instruments
Overview of PTPS259470LRPWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTPS259470LRPWR
PTPS259470LRPWR CAD Models
PTPS259470LRPWR Part Data Attributes
|
PTPS259470LRPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS259470LRPWR
Texas Instruments
2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC10,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-11 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | S-PQCC-N10 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC10,.08,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.2V | |
Width | 2 mm |
Alternate Parts for PTPS259470LRPWR
This table gives cross-reference parts and alternative options found for PTPS259470LRPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS259470LRPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259470LRPWR | 2.7-V to 23-V, 28-mΩ, 5.5-A eFuse with integrated reverse polarity protection 10-VQFN-HR -40 to 125 | Texas Instruments | PTPS259470LRPWR vs TPS259470LRPWR |