Part Details for PTPS50602HFG/EM by Texas Instruments
Results Overview of PTPS50602HFG/EM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTPS50602HFG/EM Information
PTPS50602HFG/EM by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PTPS50602HFG/EM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, CDFP64 | 6786 |
|
RFQ |
US Tariff Estimator: PTPS50602HFG/EM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTPS50602HFG/EM
PTPS50602HFG/EM Part Data Attributes
|
|
PTPS50602HFG/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTPS50602HFG/EM
Texas Instruments
Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, CDFP64
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Cfp-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2018-11-22 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-CDFP-F64 | |
| Length | 16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 0.816 V | |
| Output Voltage-Min | 0.792 V | |
| Output Voltage-Nom | 0.804 V | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Seated Height-Max | 2.63 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 14 Mm |
Alternate Parts for PTPS50602HFG/EM
This table gives cross-reference parts and alternative options found for PTPS50602HFG/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS50602HFG/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R1820701VXC | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, CQCC64 | PTPS50602HFG/EM vs 5962R1820701VXC |
| TPS50602HFG/EM | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, CDSO64 | PTPS50602HFG/EM vs TPS50602HFG/EM |