Part Details for PTRA-1C-220CT-OT3-X by Picker Components
Results Overview of PTRA-1C-220CT-OT3-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTRA-1C-220CT-OT3-X Information
PTRA-1C-220CT-OT3-X by Picker Components is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC284DPTR-ADJG4 | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC -40 to 85 | |
| UCC384DPTR-ADJ | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC | |
| UCC284DPTR-ADJ | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC |
Price & Stock for PTRA-1C-220CT-OT3-X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Power Relay - 1FormC - SPDT - 40A - Coil: 220VAC - Dust Cover - PCB & Quick Connects - Class F - UL508 & UL873 COO: China RoHS: Compliant | 0 |
|
$2.2800 / $10.3600 | Buy Now |