There are no models available for this part yet.
Overview of PTVS1-066C-THL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI350-66CQ | Renesas Electronics Corporation | PCI to PCI Bridge | |
TSI340-66CQY | Renesas Electronics Corporation | PCI to PCI Bridge | |
8N4SV75KC-0066CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable VCXO |
Price & Stock for PTVS1-066C-THL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH9202
|
Newark | Ptvs Vwm 66V 1Ka Bidir /Tray Packaging |Bourns PTVS1-066C-THL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $11.4700 | Buy Now | |
DISTI #
118-PTVS1-066C-THL-ND
|
DigiKey | TVS DIODE 66VWM 86VC AXIAL Min Qty: 50 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5410 | Buy Now | |
DISTI #
PTVS1-066C-THL
|
Avnet Americas | - Trays (Alt: PTVS1-066C-THL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.1300 / $10.3717 | Buy Now | |
DISTI #
652-PTVS1-066C-THL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE 66V BI RoHS: Compliant | 0 |
|
$10.3600 / $15.4900 | Order Now | |
Onlinecomponents.com | High Voltage, High Current TVS Diode - 1kA surge capability - 66V repetitive standoff voltage - Bidirectional - Through Hole RoHS: Compliant | 0 |
|
$9.4700 / $12.8600 | Buy Now | ||
DISTI #
PTVS1-066C-THL
|
TTI | ESD Protection Diodes / TVS Diodes DIODE 66V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$9.5700 / $11.2200 | Buy Now | |
DISTI #
PTVS1-066C-THL
|
Avnet Abacus | (Alt: PTVS1-066C-THL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Voltage, High Current TVS Diode - 1kA surge capability - 66V repetitive standoff voltage - Bidirectional - Through Hole RoHS: Compliant | 0 |
|
$9.4700 / $12.8600 | Buy Now | ||
Neutron USA | ESD Suppressors / TVS Diodes DIODE 66V BI | 0 |
|
$75.5200 | Buy Now |
CAD Models for PTVS1-066C-THL by Bourns Inc
Part Data Attributes for PTVS1-066C-THL by Bourns Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
15 Weeks
|
Date Of Intro
|
2019-09-24
|
Samacsys Manufacturer
|
Bourns
|
Breakdown Voltage-Max
|
80 V
|
Breakdown Voltage-Min
|
71 V
|
Breakdown Voltage-Nom
|
75 V
|
Clamping Voltage-Max
|
86 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-P(NULL)-T2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-5; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
66 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
66 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
THROUGH-HOLE
|