Part Details for PTVS10-076C-TH by Bourns Inc
Overview of PTVS10-076C-TH by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CR-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076CR-5#TRPBF | Analog Devices | 5V Buck Sw Reg | |
ADP5076CB-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for PTVS10-076C-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8245
|
Newark | Diode, Tvs, Bi-Directional, 76V, Axial, Product Range:Ptvs Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:76V, Clamping Voltage Max:140V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:85V Rohs Compliant: Yes |Bourns PTVS10-076C-TH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5900 / $22.5600 | Buy Now |
DISTI #
118-PTVS10-076C-TH-ND
|
DigiKey | TVS DIODE 76VWM 140VC AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10 In Stock |
|
$17.3571 / $26.1700 | Buy Now |
DISTI #
PTVS10-076C-TH
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 2-Pin - Trays (Alt: PTVS10-076C-TH) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$16.7825 / $19.0649 | Buy Now |
DISTI #
652-PTVS10-076C-TH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10kA 76V Bidirectnl Thru Hole High Curr RoHS: Compliant | 10 |
|
$17.3500 / $26.1600 | Buy Now |
DISTI #
70344434
|
RS | A 10 kA, 76V bi-directional, overcoated PTVS Diode | Bourns PTVS10-076C-TH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2800 / $27.3900 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 76V 2-Pin RoHS: Compliant | 0 |
|
$17.1400 / $21.0200 | Buy Now |
DISTI #
PTVS10-076C-TH
|
TTI | ESD Protection Diodes / TVS Diodes 10kA 76V Bidirectnl Thru Hole High Curr RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$19.7400 / $23.0200 | Buy Now |
DISTI #
PTVS10-076C-TH
|
Avnet Abacus | (Alt: PTVS10-076C-TH) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Bi-Dir 76V 2-Pin RoHS: Compliant | 0 |
|
$17.1400 / $21.0200 | Buy Now |
Part Details for PTVS10-076C-TH
PTVS10-076C-TH CAD Models
PTVS10-076C-TH Part Data Attributes
|
PTVS10-076C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-076C-TH
Bourns Inc
Trans Voltage Suppressor Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Breakdown Voltage-Nom | 92 V | |
Clamping Voltage-Max | 140 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |