Part Details for PTVS22VP1UP by Nexperia
Overview of PTVS22VP1UP by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTVS22VP1UP
PTVS22VP1UP CAD Models
PTVS22VP1UP Part Data Attributes:
|
PTVS22VP1UP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS22VP1UP
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PTVS22VP1UP
This table gives cross-reference parts and alternative options found for PTVS22VP1UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS22VP1UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS43VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS43VP1UP |
PTVS17VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS17VP1UP |
PTVS7V0P1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS7V0P1UP |
PTVS58VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS58VP1UP |
PTVS8V5P1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS8V5P1UP |
PTVS33VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS33VP1UP |
PTVS33VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS33VP1UP |
PTVS40VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS40VP1UP |
PTVS14VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS14VP1UP |
PTVS7V5P1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS7V5P1UP |