Part Details for PUCC24624D by Texas Instruments
Results Overview of PUCC24624D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUCC24624D Information
PUCC24624D by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PUCC24624D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller | 9175 |
|
RFQ |
US Tariff Estimator: PUCC24624D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PUCC24624D
PUCC24624D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUCC24624D Part Data Attributes
Alternate Parts for PUCC24624D
This table gives cross-reference parts and alternative options found for PUCC24624D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUCC24624D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC24624DR | Texas Instruments | Check for Price | Switching Controller, 4A, 700kHz Switching Freq-Max, PDSO8 | PUCC24624D vs UCC24624DR |
| UCC24624DT | Texas Instruments | Check for Price | Switching Controller, 4A, 700kHz Switching Freq-Max, PDSO8 | PUCC24624D vs UCC24624DT |
| BD9575FV | ROHM Semiconductor | Check for Price | Switching Controller, 600kHz Switching Freq-Max, PDSO20 | PUCC24624D vs BD9575FV |
| BD9575FV-E2 | ROHM Semiconductor | Check for Price | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO20 | PUCC24624D vs BD9575FV-E2 |