| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC256403DDBR | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1.2A, 99.7kHz Switching Freq-Max, BICMOS, PDSO14 | PUCC256403DDB vs UCC256403DDBR |
| UCC256403DDBT | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1.2A, 99.7kHz Switching Freq-Max, BICMOS, PDSO14 | PUCC256403DDB vs UCC256403DDBT |
Part Details for PUCC256403DDB by Texas Instruments
Results Overview of PUCC256403DDB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PUCC256403DDB Information
PUCC256403DDB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PUCC256403DDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, 1.2A, PDSO14 | 8348 |
|
RFQ |
US Tariff Estimator: PUCC256403DDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PUCC256403DDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUCC256403DDB Part Data Attributes
|
|
PUCC256403DDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PUCC256403DDB
Texas Instruments
Switching Controller, 1.2A, BICMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16/14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-06-26 | |
| Analog IC - Other Type | Switching Controller | |
| Control Technique | Resonant Control | |
| Input Voltage-Max | 26 V | |
| Input Voltage-Min | 13 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for PUCC256403DDB
This table gives cross-reference parts and alternative options found for PUCC256403DDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUCC256403DDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.