Part Details for PUMD3,115 by NXP Semiconductors
Overview of PUMD3,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUMD3,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2443 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 59415 |
|
$0.0336 / $0.1280 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 4800 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 3060 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 16 |
|
$0.2000 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ |
Part Details for PUMD3,115
PUMD3,115 CAD Models
PUMD3,115 Part Data Attributes:
|
PUMD3,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUMD3,115
NXP Semiconductors
PEMD3; PIMD3; PUMD3 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PUMD3,115
This table gives cross-reference parts and alternative options found for PUMD3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUMD3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD3,115 | PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD3,115 vs PUMD3,115 |
PUMD30 | Small Signal Bipolar Transistor | Nexperia | PUMD3,115 vs PUMD30 |
934050170115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD3,115 vs 934050170115 |
PUMD3,135 | PUMD3 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 10 kΩ, R2 = 10 kΩ@en-us TSSOP 6-Pin | Nexperia | PUMD3,115 vs PUMD3,135 |
PUMD30,115 | PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = open@en-us TSSOP 6-Pin | Nexperia | PUMD3,115 vs PUMD30,115 |
PUMD3,165 | PEMD3; PIMD3; PUMD3 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TSSOP 6-Pin | NXP Semiconductors | PUMD3,115 vs PUMD3,165 |
PUMD3 | Small Signal Bipolar Transistor | Nexperia | PUMD3,115 vs PUMD3 |
PUMD30 | TRANSISTOR 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD3,115 vs PUMD30 |
934050170125 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD3,115 vs 934050170125 |
PUMD3/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PUMD3,115 vs PUMD3/T2 |