Part Details for PUSB3F4-TBR,115 by NXP Semiconductors
Overview of PUSB3F4-TBR,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PUSB3F4-TBR,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PUSB3F4-TBR - Trans Voltage Suppressor Diode, XSON10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for PUSB3F4-TBR,115
PUSB3F4-TBR,115 CAD Models
PUSB3F4-TBR,115 Part Data Attributes
|
PUSB3F4-TBR,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PUSB3F4-TBR,115
NXP Semiconductors
DFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1176-1 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PUSB3F4-TBR,115
This table gives cross-reference parts and alternative options found for PUSB3F4-TBR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PUSB3F4-TBR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP4283CZ10-TT | Trans Voltage Suppressor Diode | Nexperia | PUSB3F4-TBR,115 vs IP4283CZ10-TT |
ESD8451MUT5G | Bi Directional SCR ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL | onsemi | PUSB3F4-TBR,115 vs ESD8451MUT5G |