Part Details for PV2-R010-JB by RCD Components Inc
Results Overview of PV2-R010-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV2-R010-JB Information
PV2-R010-JB by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
| MP-6ARJ45SNNR-010 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-010 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 10ft | |
| MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft |
US Tariff Estimator: PV2-R010-JB by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PV2-R010-JB Part Data Attributes
|
|
PV2-R010-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PV2-R010-JB
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 80V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, 4330, RADIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flameproof, Non-Inductive Available | |
| Construction | Fireproof | |
| Lead Diameter | 1.016 Mm | |
| Lead Length | 3.81 Mm | |
| Lead Spacing | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 220 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 20.3 Mm | |
| Package Length | 11 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Pcb Mount | |
| Package Width | 7.6 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.01 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4330 | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 600 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 80 V |