Part Details for PV2-R020-JBW by RCD Components Inc
Results Overview of PV2-R020-JBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV2-R020-JBW Information
PV2-R020-JBW by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNR-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 20ft | |
| MP-6ARJ45SNNR-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 20ft | |
| MYSGM5R020ELE8RA | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module |
US Tariff Estimator: PV2-R020-JBW by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PV2-R020-JBW Part Data Attributes
|
|
PV2-R020-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PV2-R020-JBW
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 80V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flameproof, Non-Inductive Available | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 220 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.02 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 600 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 80 V |