Part Details for PVC-02 by OptiFuse
Results Overview of PVC-02 by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVC-02 Information
PVC-02 by OptiFuse is a Trimmer Potentiometer.
Trimmer Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10119239-2005LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 0.5 m, PVC jacket | |
| 10119239-4030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 26 AWG, 3.0 m, PVC jacket | |
| 10121178-2030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 30 AWG, 3.0 m, PVC jacket |
Price & Stock for PVC-02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PVC-02
|
TME | Fuse holder, cylindrical fuses, THT, 5x20mm, 10A, thermoplastic Min Qty: 1 | 8 |
|
$3.0400 / $4.0000 | Buy Now |
|
DISTI #
74255986
|
RS | FUSE HOLDER FOR 5 X 20MM FUSE, PCB MOUNT, 250V, 10A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 / $5.0900 | RFQ |
|
|
Onlinecomponents.com | PCB Mount Holder for 5x20mm, 250V 10A COO: China RoHS: Compliant | 316 Factory Stock |
|
$1.2400 / $3.0700 | Buy Now |
|
DISTI #
PVC-02
|
Relay Specialties | Fuse Holder, 5x20mm, PCB, 10 A 250 VAC Min Qty: 1 | 316 |
|
$3.0700 / $4.4100 | Buy Now |
|
|
Master Electronics | PCB Mount Holder for 5x20mm, 250V 10A COO: China RoHS: Compliant | 316 Factory Stock |
|
$1.2400 / $3.0700 | Buy Now |