Part Details for PVC-8-0-CL by SPC Multicomp
Results Overview of PVC-8-0-CL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVC-8-0-CL Information
PVC-8-0-CL by SPC Multicomp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10119239-4025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 26 AWG, 2.5 m, PVC jacket | |
| 10121178-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, EDR, Passive, 28Gb/s, 30 AWG, 2.5 m, PVC jacket | |
| 10119239-2025LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 30 AWG, 2.5 m, PVC jacket |
Price & Stock for PVC-8-0-CL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K7937
|
Newark | Sleeving, Flexible, 8 Mm, Pvc (Polyvinylchloride), Black, 100 M Rohs Compliant: Yes |Multicomp Pro PVC-8-0-CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$45.8900 / $82.1900 | Buy Now |