Part Details for PVG5H205C03B00 by Bourns Inc
Results Overview of PVG5H205C03B00 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVG5H205C03B00 Information
PVG5H205C03B00 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PVG5H205C03B00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC5443
|
Newark | Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns PVG5H205C03B00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4200 | Buy Now |
|
DISTI #
PVG5H205C03B00-ND
|
DigiKey | TRIMMER 2M OHM 0.25W J LEAD SIDE Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5837 | Buy Now |
|
DISTI #
PVG5H205C03B00
|
Avnet Americas | Res Cermet Trimmer 2M Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD Bulk - Tape and Reel (Alt: PVG5H205C03B00) COO: Costa Rica RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9500 / $2.0694 | Buy Now |
|
DISTI #
81-PVG5H205C03B00
|
Mouser Electronics | Trimmer Resistors - SMD 2Mohms 5mm 11turn Side Adjust RoHS: Compliant | 0 |
|
$1.8000 / $2.1500 | Order Now |
|
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD Bulk COO: Costa Rica RoHS: Compliant | 0 |
|
$0.9600 / $2.3280 | Buy Now |
|
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD Bulk COO: Costa Rica RoHS: Compliant | 0 |
|
$0.9600 / $2.3280 | Buy Now |
US Tariff Estimator: PVG5H205C03B00 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PVG5H205C03B00
PVG5H205C03B00 Part Data Attributes
|
|
PVG5H205C03B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5H205C03B00
Bourns Inc
Trimmer
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 8 Weeks | |
| Actuator Orientation | Horizontal | |
| Actuator Type | Screw | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.71 Mm | |
| Package Length | 4.8 Mm | |
| Package Style | Smt | |
| Package Width | 4.6 Mm | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2000000 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Trimmer | |
| Rotational Angle | 4320 Deg | |
| Size Code | 1918 | |
| Surface Mount | Yes | |
| Technology | Cermet | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Tin | |
| Terminal Shape | L Bend | |
| Tolerance | 10% |