-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8967
|
Newark | Ssr, Photo Mosfet, Spst-No, 4A, 25Ma, 60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:4A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Infineon PVG612ASPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7214 |
|
$8.3900 / $13.1900 | Buy Now |
DISTI #
PVG612ASPBF-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8022 In Stock |
|
$7.7845 / $12.7400 | Buy Now |
DISTI #
PVG612ASPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVG612ASPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$8.6884 | Buy Now |
DISTI #
84K8967
|
Avnet Americas | Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 340 Partner Stock |
|
$9.5000 / $13.1900 | Buy Now |
DISTI #
942-PVG612ASPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1 FORM A PHOTO VOLTAIC RELAY RoHS: Compliant | 360 |
|
$7.7800 / $12.6800 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1953Tube |
|
$7.9200 / $8.3100 | Buy Now |
DISTI #
PVG612ASPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVG612ASPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$8.6884 | Buy Now |
DISTI #
84K8967
|
Avnet Americas | Relay SSR 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP SMT Tube - Bulk (Alt: 84K8967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 340 Partner Stock |
|
$9.5000 / $13.1900 | Buy Now |
DISTI #
PVG612ASPBF
|
TME | Relay: solid state, SPST-NO, Icntrl: 5÷25mA, 4A, 0÷60VAC, -60÷60VDC Min Qty: 1 | 397 |
|
$13.0300 / $19.5500 | Buy Now |
|
Ameya Holding Limited | PVG Photovoltaic Series 2 A 60 V 0.1 Ohm SPST Solid State Relay SMT-MDIP-6 | 422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG612ASPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVG612ASPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
This table gives cross-reference parts and alternative options found for PVG612ASPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612ASPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG612AS-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 | International Rectifier | PVG612ASPBF vs PVG612AS-T |
PVG612ASPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612ASPBF vs PVG612ASPBF |
PVG612AS | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT PACKAGE-6 | Infineon Technologies AG | PVG612ASPBF vs PVG612AS |