Part Details for PVL54I90G5-155.52MHZ by Connor-Winfield
Overview of PVL54I90G5-155.52MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PVL54I90G5-155.52MHZ
PVL54I90G5-155.52MHZ CAD Models
PVL54I90G5-155.52MHZ Part Data Attributes
|
PVL54I90G5-155.52MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
PVL54I90G5-155.52MHZ
Connor-Winfield
LVPECL Output Clock Oscillator, 155.52MHz Nom, HERMATIC SEALED, METAL, DIP-14/6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | DIFFERENTIAL LVPECL OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 90 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.27mm x 12.62mm x 6.6mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |