Datasheets
PVL54I90G5-166.6285MHZ by: Connor-Winfield

LVPECL Output Clock Oscillator, 166.6285MHz Nom, HERMATIC SEALED, METAL, DIP-14/6

Part Details for PVL54I90G5-166.6285MHZ by Connor-Winfield

Overview of PVL54I90G5-166.6285MHZ by Connor-Winfield

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for PVL54I90G5-166.6285MHZ

PVL54I90G5-166.6285MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PVL54I90G5-166.6285MHZ Part Data Attributes

PVL54I90G5-166.6285MHZ Connor-Winfield
Buy Now Datasheet
Compare Parts:
PVL54I90G5-166.6285MHZ Connor-Winfield LVPECL Output Clock Oscillator, 166.6285MHz Nom, HERMATIC SEALED, METAL, DIP-14/6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CONNOR WINFIELD CORP
Reach Compliance Code unknown
Additional Feature DIFFERENTIAL LVPECL OUTPUT
Control Voltage-Max 3 V
Control Voltage-Min 0.3 V
Fall Time-Max 1 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 90 ppm
Frequency Stability 20%
Linearity 10%
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 14
Operating Frequency-Nom 166.6285 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 20.27mm x 12.62mm x 6.6mm
Rise Time-Max 1 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 55/45 %

PVL54I90G5-166.6285MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVL54I90G5-166.6285MHZ by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVL54I90G5-166.6285MHZ by Connor-Winfield

  • Please alert me when PVL54I90G5-166.6285MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PVL54I90G5-166.6285MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVL54I90G5-166.6285MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PVL54I90G5-166.6285MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVL54I90G5-166.6285MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVL54I90G5-166.6285MHZ by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: