Part Details for PVN012PBF by International Rectifier
Overview of PVN012PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PVN012PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PVN012PBF-ND
|
DigiKey | PVN012 - PHOTOVOLTAIC RELAY Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
755 In Stock |
|
$12.3200 | Buy Now |
|
Rochester Electronics | PVN012 - Photovoltaic Relay RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 755 |
|
$10.5700 / $12.4400 | Buy Now |
Part Details for PVN012PBF
PVN012PBF CAD Models
PVN012PBF Part Data Attributes
|
PVN012PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVN012PBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, MINIATURE, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |