Part Details for PVN012S-TPBF by International Rectifier
Overview of PVN012S-TPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1129CT#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for PVN012S-TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 253 |
|
$5.2718 / $9.5850 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 5 |
|
$4.7925 / $9.5850 | Buy Now |
Part Details for PVN012S-TPBF
PVN012S-TPBF CAD Models
PVN012S-TPBF Part Data Attributes
|
PVN012S-TPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVN012S-TPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
Alternate Parts for PVN012S-TPBF
This table gives cross-reference parts and alternative options found for PVN012S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVN012S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVN012S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012S-TPBF vs PVN012S |
PVN012S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S-TPBF vs PVN012S |
PVN012S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S-TPBF vs PVN012S-TPBF |
PVN012SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012S-TPBF vs PVN012SPBF |
PVN012S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVN012S-TPBF vs PVN012S-T |
PVN013SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVN012S-TPBF vs PVN013SPBF |