PVN012SPBF-T
Description: Solid State Relay, 1-Channel, 4000V Isolation,

Overview of PVN012SPBF-T by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for PVN012SPBF-T by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVN012SPBF-T by Infineon Technologies AG

PVN012SPBF-T
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Control Current
0.003 A
Control Voltage
20 V
Input Type
DC
Isolation Voltage-Max
4000 V
Number of Elements
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
MOSFET
Want to compare parts?
  1. PVN012SPBF-T
    Infineon Technologies AG
    Solid State Relay, 1-Channel, 4000V Isolation,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVN012SPBF-T by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVN012SPBF-T by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PVN012SPBF-T would you like to use for your alert(s)?
  • Please alert me when PVN012SPBF-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVN012SPBF-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVN012SPBF-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVN012SPBF-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVN012SPBF-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVN012SPBF-T by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: