Part Details for PVT412LSPBF by Infineon Technologies AG
Overview of PVT412LSPBF by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PVT412LSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0166
|
Newark | Mosfet Relay, Spst-No, 0.12A, 400V, Contact Configuration:Spst-No, Load Current:120Ma, Relay Terminals:Solder, Load Voltage Max:400V, On State Resistance Max:35Ohm, Isolation Voltage:4Kv, Forward Current If:25Ma, Product Range:Hexfetrohs Compliant: Yes |Infineon PVT412LSPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2500 / $6.8000 | Buy Now |
DISTI #
PVT412LSPBF-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1774 In Stock |
|
$3.8179 / $6.5500 | Buy Now |
DISTI #
PVT412LSPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT Tube - Rail/Tube (Alt: PVT412LSPBF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.9161 / $3.5642 | Buy Now |
DISTI #
942-PVT412LSPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 400V 1 FORM A PHOTO VOLTAIC RELAY RoHS: Compliant | 1985 |
|
$3.8100 / $4.9700 | Buy Now |
DISTI #
E02:0323_00176718
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2337 | Europe - 709 |
|
$3.3577 / $4.5060 | Buy Now |
DISTI #
V99:2348_13891411
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 | Americas - 8 |
|
$3.1460 / $3.8570 | Buy Now |
DISTI #
70018685
|
RS | SP-NO Solid State Relay Solder Surface Mount, AC/DC MOSFET, 0.2 A | Infineon PVT412LSPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $6.5500 | RFQ |
|
Future Electronics | PVT Photovoltaic 400 V 0.12 A 35 Ohm SPST (1 Form A) Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1000Tube |
|
$3.5700 / $3.8600 | Buy Now |
DISTI #
70730260
|
Verical | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube Min Qty: 3 Package Multiple: 1 Date Code: 2337 | Americas - 709 |
|
$3.3534 / $4.5002 | Buy Now |
DISTI #
62413704
|
Verical | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 8 |
|
$3.1460 / $3.8570 | Buy Now |
Part Details for PVT412LSPBF
PVT412LSPBF CAD Models
PVT412LSPBF Part Data Attributes:
|
PVT412LSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT412LSPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
Alternate Parts for PVT412LSPBF
This table gives cross-reference parts and alternative options found for PVT412LSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT412LSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT412LS-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | Infineon Technologies AG | PVT412LSPBF vs PVT412LS-TPBF |